Aavid 7717-156DAPG technical specifications.
| Package/Case | TO-5 |
| Contact Plating | Tin, Matte |
| Height | 0.05inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Package Quantity | 1000 |
| Shape | Rectangular |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-156DAPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.