The Aavid 7717-178DAPG is a TO-5 package thermal management component. It has a height of 0.021inch and an outside diameter of 0.35inch. The component is lead free and made of diallyl phthalate material. It is available in bulk packaging with a quantity of 1000 units.
Aavid 7717-178DAPG technical specifications.
| Package/Case | TO-5 |
| Height | 0.021inch |
| Lead Free | Lead Free |
| Material | DIALLYL PHTHALATE |
| Outside Diameter | 0.35inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-178DAPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.