
Aavid 7717-18NG technical specifications.
| Package/Case | TO-5 |
| Color | Natural |
| Contact Plating | Tin, Matte |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 0.2inch |
| Package Quantity | 1000 |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-18NG to view detailed technical specifications.
No datasheet is available for this part.
