Aavid 7717-22DAP technical specifications.
| Package/Case | TO-5 |
| Height | 0.075inch |
| Outside Diameter | 0.343inch |
| Package Quantity | 1000 |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-22DAP to view detailed technical specifications.
No datasheet is available for this part.