Aavid 7717-239N technical specifications.
| Height | 0.18inch |
| Material | Nylon |
| Mount | Standard |
| Outside Diameter | 0.24inch |
| Package Quantity | 1000 |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-239N to view detailed technical specifications.
No datasheet is available for this part.