Aavid 7717-46N technical specifications.
| Package/Case | TO-18 |
| Height | 0.06inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 0.2inch |
| Package Quantity | 1000 |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-46N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.