Aavid 7717-8DAPG technical specifications.
| Package/Case | TO-18 |
| Color | Black |
| Height | 0.075inch |
| Lead Free | Lead Free |
| Outside Diameter | 0.375inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Circular |
| Thickness | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7717-8DAPG to view detailed technical specifications.
No datasheet is available for this part.