Aavid 7721-14N technical specifications.
| Inside Diameter | 0.118inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 0.258inch |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7721-14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.