
This nylon washer has an outside diameter of 0.234inch and a thickness of 0.023inch. It is designed for external mount applications and is made from lead-free material. The washer has an inside diameter of 0.115inch and a height of 1.91mm. It is available in quantities of 1000 and is not Reach SVHC compliant.
Aavid 7721-15NG technical specifications.
| Height | 1.91mm |
| Inside Diameter | 0.115inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.234inch |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Thickness | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7721-15NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
