Aavid 7721-3PPSG technical specifications.
| Height | 1.07mm |
| Inside Diameter | 0.112inch |
| Lead Free | Lead Free |
| Length | 0.025inch |
| Material | Glass, Polyphenylene |
| Outside Diameter | 0.28inch |
| Package Quantity | 1000 |
| Packaging | Bag |
| Thickness | 0.042inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7721-3PPSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.