Aavid 7721-4PPS technical specifications.
| Inside Diameter | 0.146inch |
| Material | Glass, Polyphenylene |
| Outside Diameter | 0.312inch |
| Package Quantity | 1000 |
| Thickness | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7721-4PPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.