Aavid 7721-6PPSG technical specifications.
| Height | 1.99mm |
| Inside Diameter | 0.118inch |
| Lead Free | Lead Free |
| Material | Glass, Polyphenylene |
| Mount | Screw |
| Outside Diameter | 0.28inch |
| Package Quantity | 1000 |
| Thickness | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7721-6PPSG to view detailed technical specifications.
No datasheet is available for this part.