Polyphenylene Sulfide (PPS) shoulder washer with a 2.95mm inside diameter (0.116in) and 5.46mm outside diameter (0.215in). Features a 1.02mm thickness (0.04in) and a black color. Designed for TO-220 packages, this plastic fastener is lead-free and supplied in bulk packaging with 1000 units per package.
Aavid 7721-7PPSG technical specifications.
| Body Material | PPS |
| Package/Case | TO-220 |
| Color | Black |
| Inside Diameter | 3.43mm |
| Lead Free | Lead Free |
| Material | Polyphenylene, Plastic |
| Outside Diameter | 5.46mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 40um |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7721-7PPSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.