Aavid 7721-8PPSG technical specifications.
| Inside Diameter | 0.119inch |
| Lead Free | Lead Free |
| Material | Polyphenylene, Glass |
| Mount | External |
| Outside Diameter | 0.245inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7721-8PPSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
