Aavid 8191-E40 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Series | 8190 |
| RoHS | Compliant |
Download the complete datasheet for Aavid 8191-E40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.