Aavid BS595-50-B technical specifications.
| Length | 50mm |
| Mount | Clip |
| Natural Thermal Resistance | 5.17°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid BS595-50-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
