Aavid CLP-204 technical specifications.
| Package/Case | 204 |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | External |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid CLP-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
