
Aavid CP68 technical specifications.
| Package/Case | LCC |
| Length | 18mm |
| Material | Aluminium |
| Natural Thermal Resistance | 9.3°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid CP68 to view detailed technical specifications.
No datasheet is available for this part.
