Aavid D180-20 technical specifications.
| Package/Case | 125 |
| Length | 180mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.33°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid D180-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
