Aavid DB120-20 technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.41°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid DB120-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
