Aavid NV115-1 technical specifications.
| Length | 115mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.5°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid NV115-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
