Aavid OS461/B/150 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 40mm |
| Length | 150mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid OS461/B/150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.