Aavid OS509-140-U technical specifications.
| Package/Case | TO-218 |
| Length | 140mm |
| Mount | Clip |
| Natural Thermal Resistance | 1.21°C/W |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aavid OS509-140-U to view detailed technical specifications.
No datasheet is available for this part.