Aavid OS509-75-U technical specifications.
| Package/Case | TO-218 |
| Length | 75mm |
| Mount | Clip |
| Natural Thermal Resistance | 1.87°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid OS509-75-U to view detailed technical specifications.
No datasheet is available for this part.