Aavid OS515-100-B technical specifications.
| Package/Case | TO-218 |
| Length | 100mm |
| Natural Thermal Resistance | 3.03°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid OS515-100-B to view detailed technical specifications.
No datasheet is available for this part.