Aavid OS515-150-B technical specifications.
| Package/Case | TO-218 |
| Length | 150mm |
| Natural Thermal Resistance | 2.33°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid OS515-150-B to view detailed technical specifications.
No datasheet is available for this part.