Aavid OS518-50-B technical specifications.
| Package/Case | TO-218 |
| Length | 50mm |
| Mount | Clip |
| Natural Thermal Resistance | 3.59°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid OS518-50-B to view detailed technical specifications.
No datasheet is available for this part.