Aavid OS520-150-B technical specifications.
| Length | 150mm |
| Mount | Clip |
| Natural Thermal Resistance | 2.49°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid OS520-150-B to view detailed technical specifications.
No datasheet is available for this part.