Aavid S586/B/250 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Height | 25mm |
| Length | 250mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid S586/B/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.