Abaco Systems P-DIS-3 technical specifications.
| Package Length (mm) | 149 |
| Package Width (mm) | 74 |
| Mounting | Screw |
| EU RoHS | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Abaco Systems P-DIS-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.