Abaco Systems R15-USB-1M technical specifications.
| Package Length (mm) | 127 |
| Package Width (mm) | 109.22 |
| Package Height (mm) | 35.56 |
| EU RoHS | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Abaco Systems R15-USB-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.