ABB 0010 004.21 technical specifications.
| Type | Relay Module |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Max Power Rating | 2kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 58°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 0010 004.21 to view detailed technical specifications.
No datasheet is available for this part.