ABB 0010 059.07 technical specifications.
| Type | Relay Module |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 24V |
| Max Power Rating | 1kW |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 0010 059.07 to view detailed technical specifications.
No datasheet is available for this part.