ABB 0010 131.14 technical specifications.
| Type | Relay Module |
| Contact Arrangement | SPDT |
| Max Current Rating | 1.25DC|0.4ACA |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 5V |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 30W|50VA |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 0010 131.14 to view detailed technical specifications.
No datasheet is available for this part.