ABB 12-102 technical specifications.
| Style | Clamp |
| Body Material | Nylon |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB 12-102 to view detailed technical specifications.
No datasheet is available for this part.