
ABB 12812 technical specifications.
| Height | 220mm |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Width | 275mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 12812 to view detailed technical specifications.
No datasheet is available for this part.