
ABB 1SBL321001R8410 technical specifications.
| Contact Current Rating | 60A |
| Depth | 108.3mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SBL321001R8410 to view detailed technical specifications.
No datasheet is available for this part.
