ABB 1SDA050922R1 technical specifications.
| Current Rating | 100A |
| Depth | 70mm |
| Length | 130mm |
| Number of Poles | 3 |
| Voltage Rating | 690V |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SDA050922R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.