ABB 1SDA052624R1 technical specifications.
| Current Rating | 100A |
| Depth | 70mm |
| Length | 130mm |
| Number of Poles | 1 |
| Voltage Rating | 690V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SDA052624R1 to view detailed technical specifications.
No datasheet is available for this part.