ABB 1SFA611200R3006 - M2SS1-30B technical specifications.
| Package/Case | Metal |
| Index Angle | 45° |
| Number of Positions | 2 |
| Ratings | IP66 |
| Series | ABB Modular |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SFA611200R3006 - M2SS1-30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
