ABB 1SFA616401R4140-KB1-4140 technical specifications.
| Diameter | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SFA616401R4140-KB1-4140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.