ABB 1SNA645014R2700 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 6A |
| Depth | 6mm |
| Height | 75mm |
| Input Current | 10mA |
| Length | 70mm |
| Load Current | 6A |
| Max Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8ms |
| Turn-On Delay Time | 5ms |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SNA645014R2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.