ABB 1SVR427033R3000 technical specifications.
| Height | 90mm |
| Length | 114mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB 1SVR427033R3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.