ABB 1SVR427041R1000 technical specifications.
| Depth | 57.5mm |
| Length | 91mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Voltage | 12V |
| Series | CP-D |
| Weight | 0.066kg |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR427041R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.