300 mm compact support CM-KH-3 for 3 bar electrodes
ABB 1SVR450056R0000 technical specifications.
| Body Material | Steel |
| Package/Case | 300 |
| Material | Stainless Steel |
| Mount | Vertical |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR450056R0000 to view detailed technical specifications.
No datasheet is available for this part.