
600 mm compact support CM-KH-3 for 3 bar electrodes
ABB 1SVR450056R0100 technical specifications.
| Body Material | Steel |
| Package/Case | 600 |
| Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Vertical |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR450056R0100 to view detailed technical specifications.
No datasheet is available for this part.