ABB 1SVR550107R1100 technical specifications.
| Package/Case | 200 |
| Contact Material | Silver, Cadmium |
| Depth | 78.5mm |
| Length | 78mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| RoHS Compliant | Yes |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR550107R1100 to view detailed technical specifications.
No datasheet is available for this part.