
ABB 1SVR630794R3300 technical specifications.
| Package/Case | 300 |
| Height | 78mm |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 500V |
| RoHS Compliant | Yes |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR630794R3300 to view detailed technical specifications.
No datasheet is available for this part.
