ABB 1SVR730120R3100 technical specifications.
| Contact Material | Cadmium |
| Depth | 103.7mm |
| Length | 85.6mm |
| Max Current Rating | 3.1mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Series | CT Series |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730120R3100 to view detailed technical specifications.
No datasheet is available for this part.