ABB 1SVR730774R1300 technical specifications.
| Max Supply Current | 25mA |
| Min Supply Voltage (AC) | 160V |
| Max Supply Voltage | 300V |
| Reach SVHC Compliant | No |
| Series | CM-PAS |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ABB 1SVR730774R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.